
Highlights & Details
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
4 mm
- Manufacturer part #
193950
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2117456 FESTO Connector piece 193950 QSS-4-F Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117456 FESTO Connector piece 193950 QSS-4-F Pipe diameter: 4 mm 1 pc(s)
Information
Information 2117456 FESTO Connector piece 193950 QSS-4-F Pipe diameter: 4 mm 1 pc(s)
Information 2117456 FESTO Connector piece 193950 QSS-4-F Pipe diameter: 4 mm 1 pc(s)
Description
This text is machine translated.































