
Highlights & Details
Technical specifications
- Product weight: 34 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
22 mm
- Manufacturer part #
196231
- Vacuum
-0.95 bar
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- Pin diameter
22 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117566 FESTO Connector piece 196231 CQ-28H-22 Pipe diameter: 22 mm Pin diameter: 22 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117566 FESTO Connector piece 196231 CQ-28H-22 Pipe diameter: 22 mm Pin diameter: 22 mm 1 pc(s)
Information
Information 2117566 FESTO Connector piece 196231 CQ-28H-22 Pipe diameter: 22 mm Pin diameter: 22 mm 1 pc(s)
Description
This text is machine translated.































