
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Connector piece
- Manufacturer part #
8085704
- No. of ports
2 x
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Material properties
rust-proof
- Max. ambient temperature
150 °C
- Min. ambient temperature
-20 °C
- Operating medium
Compressed air
- Operating pressure (min.)
-95 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802008 FESTO Connector piece 8085704 NPQR-D-Q6-Q4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802008 FESTO Connector piece 8085704 NPQR-D-Q6-Q4 1 pc(s)
Description
NPQR-D-Q6-Q4 connector size = standard, nominal width = 3 mm, installation position = arbitrary, container size = 1, structural design = push-pull principle
This text is machine translated.
This text is machine translated.






























