
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Connector piece
- Pipe Ø
3 mm
- Manufacturer part #
8085709
- No. of ports
2 x
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Material
Steel alloy
- Material properties
rust-proof
- Max. ambient temperature
150 °C
- Min. ambient temperature
-20 °C
- Operating medium
Compressed air
- Operating pressure (min.)
-95 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802013 FESTO Connector piece 8085709 NPQR-L-Q4-E Pipe diameter: 3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802013 FESTO Connector piece 8085709 NPQR-L-Q4-E Pipe diameter: 3 mm 1 pc(s)
Description
NPQR-L-Q4-E connector size = standard, nominal width = 3 mm, installation position = arbitrary, container size = 1, structural design = push-pull principle
This text is machine translated.
This text is machine translated.






























