
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Connector piece
- Pipe Ø
9 mm
- Manufacturer part #
8085712
- Vacuum
-0.95 bar
- No. of ports
2 x
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Material
Steel alloy
- Material properties
rust-proof
- Max. ambient temperature
150 °C
- Min. ambient temperature
-20 °C
- Operating medium
Compressed air
- Operating pressure (min.)
-95 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802017 FESTO Connector piece 8085712 NPQR-L-Q10-E Pipe diameter: 9 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802017 FESTO Connector piece 8085712 NPQR-L-Q10-E Pipe diameter: 9 mm 1 pc(s)
Description
NPQR-L-Q10-E plug connector size = standard, nominal width = 9 mm, installation position = random, container size = 1, constructive design = push-pull principle
This text is machine translated.
This text is machine translated.






























