• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAHF-L2-45-P 4835728 Mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 45
  • Product weight: 35g
  • Material Plate: Alu-Knetlegierung, anodised
Product type

Mount

Type

EAHF-L2-45-P

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Size

45

Manufacturer part #

4835728

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124395 FESTO EAHF-L2-45-P 4835728 Mount 1 pc(s)

Description

Profile mounting EAHF-L 2-45-P size = 45, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 35 g, material note = RoHS compliant, material plate = Alu-Knetlegierung, anodised

This text is machine translated.