• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMC-30-35-6.35-12 550995 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -25 °C to +60 °C
  • Size: 30
  • Intake diameter: 6.35 mm - 12 mm
  • Product weight: 45g
Product type

Connector

Type

EAMC-30-35-6.35-12

Type

Max. Speed: 8000 rpm

Manufacturer part #

550995

Length

35 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119944 FESTO EAMC-30-35-6.35-12 550995 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119944 FESTO EAMC-30-35-6.35-12 550995 Connector 1 pc(s)

Description

Coupling EAMC -30-35 -6.35-12 intake diameter 1 = 6.35 mm, intake diameter 2 = 12 mm, size = 30, nominal length = 35 mm, mounting position=any

This text is machine translated.