• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMD-42-40-20-16X25-U 1781043 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -25 °C to +60 °C
  • Size: 42
  • Intake diameter: 16 mm - 20 mm
  • Product weight: 189 g
Product type

Connector

Type

EAMD-42-40-20-16X25-U

Type

Max. Speed: 6000 rpm

Manufacturer part #

1781043

Length

40 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123056 FESTO EAMD-42-40-20-16X25-U 1781043 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123056 FESTO EAMD-42-40-20-16X25-U 1781043 Connector 1 pc(s)

Description

Coupling EAMD -42-40 -20-16 X25-U is a drive element, the rotary motion energy of a step or servo motor transfers. Intake Diameter 1 = 20 mm, intake diameter 2 = 16 mm, size = 42, nominal length = 40 mm, mounting position=any

This text is machine translated.