• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMH-110-11-C34 2429555 Adapter sleeve 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -10 °C to +60 °C
  • Size: 110
  • Product weight: 233 g
Product type

Adapter sleeve

Type

EAMH-110-11-C34

Type

Max. Speed: 5000 rpm

Manufacturer part #

2429555

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123508 FESTO EAMH-110-11-C34 2429555 Adapter sleeve 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123508 FESTO EAMH-110-11-C34 2429555 Adapter sleeve 1 pc(s)

Description

Clamping sleeve EAMH -110-11-C 34 size = 110, mounting position=any, max. Speed = 5000 rpm, bearing temperature = -25 - 60°C, relative humidity = 0 - 95%

This text is machine translated.