• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flange 176949 SNCB-100-R3 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 986 g
Product type

Flange

Operating temperature

-40 up to +90 °C

Min. operating temperature

-40 °C

Max. operating temperature

+90 °C

Manufacturer part #

176949

Material (details)

Aluminum wrought alloy

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116465 FESTO Flange 176949 SNCB-100-R3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116465 FESTO Flange 176949 SNCB-100-R3 1 pc(s)

Information

Information 2116465 FESTO Flange 176949 SNCB-100-R3 1 pc(s)

Description

Swivel flange SNCB-100-R3 size = 100, according to standard = ISO 15552, variants = high corrosion protection, corrosion resistance class KBK = 3-strong corrosion stress, ambient temperature = -40 - 90 °C

This text is machine translated.