• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flange mount 5129 FBN-8/10 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Flange mount FBN-8/10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -40°C-150°C, Product Weight: 12g
Product type

Flange mount

Type

Size: 8/10

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

5129

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896207 FESTO Flange mount 5129 FBN-8/10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896207 FESTO Flange mount 5129 FBN-8/10 1 pc(s)

Information

Information 1896207 FESTO Flange mount 5129 FBN-8/10 1 pc(s)