Datasheet 1935385 FESTO Gripper mount DHAA-D-G6-4-Q11-8 2767489 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1935385 FESTO Gripper mount DHAA-D-G6-4-Q11-8 2767489 1 pc(s)
Description
FESTO ADAPTER KIT DHAA-D-G6-4-Q11-8 2767489 1 pcs
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
FESTO ADAPTER KIT DHAA-D-G6-4-Q11-8 2767489 1 pcs
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min