Datasheet 1935134 FESTO Gripper mount DHAA-G-H2-20-B8-35 564953 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1935134 FESTO Gripper mount DHAA-G-H2-20-B8-35 564953 1 pc(s)
Description
FESTO ADAPTER KIT DHAA-G-H2-20-B8-35 564953 1 pcs
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
FESTO ADAPTER KIT DHAA-G-H2-20-B8-35 564953 1 pcs
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min