• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Gripper mount DHAA-G-Q11-32-B7G-50 2832600 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Gripper mount DHAA-G-Q11-32-B7G-50

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Type

2832600

Product type

Gripper mount

Manufacturer part #

2832600

Material (details)

Aluminum wrought alloy

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1935412 FESTO Gripper mount DHAA-G-Q11-32-B7G-50 2832600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1935412 FESTO Gripper mount DHAA-G-Q11-32-B7G-50 2832600 1 pc(s)

Description

FESTO ADAPTER KIT DHAA-G-Q11-32-B7G-50 2832600 1 pcs

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min