User & Safety Instructions 2125402 FESTO Gripper mount DHAA-G-R3-16-B19-16 8079175 1 pc(s)
Description
Adapter Kit DHAA-G-R3-16-B 19-16 size = 16, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50 °C, product weight = 60 g
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
Adapter Kit DHAA-G-R3-16-B 19-16 size = 16, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50 °C, product weight = 60 g
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min