• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Gripper mount DHAA-G-R3-32-B19-50 8079210 Nominal width (details) 32 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 70 g
Type

8079210

Product type

Gripper mount

Manufacturer part #

8079210

Weight

70 g

Nominal width

32 mm

Max. ambient temperature

50 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125413 FESTO Gripper mount DHAA-G-R3-32-B19-50 8079210 Nominal width (details) 32 mm 1 pc(s)

Description

Adapter Kit DHAA-G-R3-32B 19-50 size = 32, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50 °C, product weight = 70 g

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min