User & Safety Instructions 2125418 FESTO Gripper mount DHAA-G-R3-32-B8-35 8079221 1 pc(s)
Description
Adapter Kit DHAA-G-R3-32B 8-35 size = 32, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50 °C, product weight = 100 g
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
Adapter Kit DHAA-G-R3-32B 8-35 size = 32, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50 °C, product weight = 100 g
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min