• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Housing 2078794 LBG-50-R3 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 540 g
Product type

Housing

Operating temperature

-40 up to +150 °C

Min. operating temperature

-40 °C

Max. operating temperature

+150 °C

Manufacturer part #

2078794

Material (details)

High-alloy steel stainless

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2123318 FESTO Housing 2078794 LBG-50-R3 1 pc(s)

Description

Bearing pedestal LBG-50-R3 size = 50, mounting position=any, corrosion resistance class KBK = 3-strong corrosion stress, ambient temperature = -40 - 150 °C, product weight = 540 g

This text is machine translated.