• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Interface 8110370 CPX-M-FB44 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Interface

Manufacturer part #

8110370

Length

107 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802807 FESTO Interface 8110370 CPX-M-FB44 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802807 FESTO Interface 8110370 CPX-M-FB44 1 pc(s)

Description

Interface CPX-M-FB44 Dimensions B x L x H=(* (incl. Chaining block), * 50 mm x 107 mm x 80 mm), fieldbus interface=2x box RJ45 push-pull, AIDA, device-specific diagnostics=(* channel and module-oriented diagnostics, * undervoltage modules, * diagnostics memory), parameterization=(* diagnostics behavior, * fail-safe response, * Force channels, * Signal setup, * System parameters), Configuration support=GSDML file

This text is machine translated.

More interesting products

(*All information is plus legal VAT)