There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
10 mm
R1/4
R1/4
153051
6 bar
-0.95 bar
PBT
80 °C
-10 °C
yes
Datasheet 1893345 FESTO L-piece 153051 QSL-1/4-10 External thread: R1/4 Pipe diameter: 10 mm Thread size: R1/4 1 pc(s)
User & Safety Instructions 1893345 FESTO L-piece 153051 QSL-1/4-10 External thread: R1/4 Pipe diameter: 10 mm Thread size: R1/4 1 pc(s)
Information 1893345 FESTO L-piece 153051 QSL-1/4-10 External thread: R1/4 Pipe diameter: 10 mm Thread size: R1/4 1 pc(s)