There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
16 mm
R3/8
R3/8
164958
6 bar
-0.95 bar
PBT
80 °C
-10 °C
not relevant
Datasheet 1893462 FESTO L-piece 164958 QSL-3/8-16 External thread: R3/8 Pipe diameter: 16 mm Thread size: R3/8 1 pc(s)
User & Safety Instructions 1893462 FESTO L-piece 164958 QSL-3/8-16 External thread: R3/8 Pipe diameter: 16 mm Thread size: R3/8 1 pc(s)
Information 1893462 FESTO L-piece 164958 QSL-3/8-16 External thread: R3/8 Pipe diameter: 16 mm Thread size: R3/8 1 pc(s)