There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
G1/8"
186117
-0.95 bar
2 x
6 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010; geölter Betrieb ist möglich.
PBT
rust-proof
P port connector (G1/8)
80 °C
-10 °C
yes
Datasheet 1893505 FESTO L-piece 186117 QSL-G1/8-6 Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1893505 FESTO L-piece 186117 QSL-G1/8-6 Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)
Information 1893505 FESTO L-piece 186117 QSL-G1/8-6 Pipe diameter: 6 mm Thread size: G1/8" 1 pc(s)