There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
10 mm
G1/4"
186122
6 bar
-0.95 bar
PBT
80 °C
-10 °C
yes
Datasheet 1893510 FESTO L-piece 186122 QSL-G1/4-10 Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1893510 FESTO L-piece 186122 QSL-G1/4-10 Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)
Information 1893510 FESTO L-piece 186122 QSL-G1/4-10 Pipe diameter: 10 mm Thread size: G1/4" 1 pc(s)