There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
12 mm
G3/8"
3/8" (10 mm)
186124
-0.95 bar
2 x
6 bar
-0.95 bar
PBT
rust-proof
80 °C
-10 °C
not relevant
Datasheet 1893512 FESTO L-piece 186124 QSL-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Thread size: G3/8" 1 pc(s)
User & Safety Instructions 1893512 FESTO L-piece 186124 QSL-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Thread size: G3/8" 1 pc(s)
Information 1893512 FESTO L-piece 186124 QSL-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm Thread size: G3/8" 1 pc(s)