There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
R3/8
190660
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1893535 FESTO L-piece 190660 QSL-3/8-6 Pipe diameter: 6 mm Thread size: R3/8 1 pc(s)
User & Safety Instructions 1893535 FESTO L-piece 190660 QSL-3/8-6 Pipe diameter: 6 mm Thread size: R3/8 1 pc(s)
Information 1893535 FESTO L-piece 190660 QSL-3/8-6 Pipe diameter: 6 mm Thread size: R3/8 1 pc(s)