• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO L-piece 558046 SF-EGC-1-50 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size 50
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Product weight: 19 g
  • Ambient temperature: -20 ... 80 °C
  • Material note: RoHS compliant
Product type

L-piece

Manufacturer part #

558046

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Max. operating temperature

+80 °C

Min. operating temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204472 FESTO L-piece 558046 SF-EGC-1-50 1 pc(s)

More interesting products

(*All information is plus legal VAT)