• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Limit switch fitting 8137104 SRBC-CA5-YR90-MW-1-1WG-C2-EX6 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Limit switch fitting

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

8137104

Dim

(W x D) 114 mm x 98 mm

Width

114 mm

Depth

98 mm

IP66

Enclosure material

Aluminium (die-cast)

Contact type

1 change-over

Sealant

VMQ (silicone)

Weight

800 g

Documents & Downloads

Datasheet

Datasheet 2802773 FESTO Limit switch fitting 8137104 SRBC-CA5-YR90-MW-1-1WG-C2-EX6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802773 FESTO Limit switch fitting 8137104 SRBC-CA5-YR90-MW-1-1WG-C2-EX6 1 pc(s)

Description

Terminal switch installation SRBC-CA5-YR90-MW-1-1WG-C2-EX6 CE mark (see declaration of conformity)=(* according to EU Ex-protection directive (ATEX), * according to EU RoHS-RL), ATEX category Gas=II 1G, Ex ia IIC T6/T5 Ga, ATEX category Dust=II 1D, Ex-protection class Dust=Ex IIx IIc Da

This text is machine translated.