• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Limit switch fitting 8140400 SRBI-C2-N-1-P-C2 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Limit switch fitting

Operating temperature

-25 °C (min)

Min. operating temperature

-25 °C

Manufacturer part #

8140400

IP67

Enclosure material

PBT

Contact type

1 maker

Switching frequency

1000 Hz

Weight

98 g

Documents & Downloads

Datasheet

Datasheet 2802781 FESTO Limit switch fitting 8140400 SRBI-C2-N-1-P-C2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802781 FESTO Limit switch fitting 8140400 SRBI-C2-N-1-P-C2 1 pc(s)

Description

Terminal switch mounting SRBI-C2-N-1-P-C2 design=angular, based on standard=(* EN 60947-5-2, * VDI/VDE 3845), approval=(* RCM Mark, * c UL US - Recognized (OL)), CE mark (see declaration of conformity)=according to EU EMC directive, KC mark=KC EMC

This text is machine translated.