• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO LPZ-SD 184321 Air nozzle 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Location-SD

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -10 °C to +50 °C
  • Material Housing: aluminum
Product type

Air nozzle

External thread

M12 x 1.25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116562 FESTO LPZ-SD 184321 Air nozzle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116562 FESTO LPZ-SD 184321 Air nozzle 1 pc(s)

Information

Information 2116562 FESTO LPZ-SD 184321 Air nozzle 1 pc(s)

Description

Blowing nozzle LOCATION SD sound pressure level = 80 dB(A), ambient temperature = -10 - 50°C, pneumatic connection = external thread M12 x 1.25, material note = RoHS compliant, material case = Aluminum

This text is machine translated.

More interesting products

(*All information is plus legal VAT)