• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manual lever 4896017 VAOH-F7-11-211-H9-A-32 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 240 g
Product type

Manual lever

Manufacturer part #

4896017

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124426 FESTO Manual lever 4896017 VAOH-F7-11-211-H9-A-32 1 pc(s)

Description

Hand lever VAOH-F 7-11-211-H9-A-32 length = 197,9 mm, operating method==any manually, mounting position, Width = 14 mm, corrosion resistance class KBK = 3-strong corrosion stress

This text is machine translated.

More interesting products

(*All information is plus legal VAT)