• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 8085141 DGST-20-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini slider

Stroke length

30 mm

Max. operating pressure

8 bar

(Ø)

20 mm

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

8085141

Weight

1139 g

Size

Mini

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston rod material

Non-corrosive steel

Force (max.)

1110 N

Material

Aluminium

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802494 FESTO Mini slider 8085141 DGST-20-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802494 FESTO Mini slider 8085141 DGST-20-30-PA Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Description

Mini-carriage DPST-20-30-PA hub=30 mm, adjustable end-position range/length front=30.1 mm, adjustable end-position range/length rear=30.1 mm, piston diameter=20 mm, operating mode drive unit=yoke

This text is machine translated.