
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Surrounding temperature: 0 to 50 °C
- Product type
Mount
- External thread
M3
- Min. display range
-0.9 bar
- Display range (max.)
2 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
197189
- Max. operating pressure
2 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 2 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117585 FESTO Mount 197189 MHA1-AS-2-M3-PI -0.9 up to 2 bar External thread M3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117585 FESTO Mount 197189 MHA1-AS-2-M3-PI -0.9 up to 2 bar External thread M3 1 pc(s)
Information
Information 2117585 FESTO Mount 197189 MHA1-AS-2-M3-PI -0.9 up to 2 bar External thread M3 1 pc(s)
Description
Single connection plate MHA 1-AS-2-M3-PI with plug-in socket, for connection plate valves MHA1-...-PI. Operating pressure = 0.9 - 2 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = 0 - 50°C, pneumatic connection 1 = M3, pneumatic connection 2 = M3
This text is machine translated.
This text is machine translated.


























