
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Mount
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8043929
- Max. operating pressure
-10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to -10 bar
- Operating medium
Compressed air
- Width
65.5 mm
- Min. operating pressure
-0.9 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- Weight
250 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800423 FESTO Mount 8043929 VMPA14-FB-AP-4-1-S1 -0.9 up to -10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800423 FESTO Mount 8043929 VMPA14-FB-AP-4-1-S1 -0.9 up to -10 bar 1 pc(s)
Description
Connection plate VMPA14-FB-AP-4-1-S1 width=65.5 mm, length=107.3 mm, grid dimension=(* 14.8 mm, * 14.9 mm), max. Number of valve positions=4, operating pressure MPa=-0.09 - 1 MPa
This text is machine translated.
This text is machine translated.



























