• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount DHAS-ME-H9-80 4463570 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mount DHAS-ME-H9-80

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 80
Product type

Mount

Manufacturer part #

4463570

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124284 FESTO Mount DHAS-ME-H9-80 4463570 1 pc(s)

Description

Mounting kit DHAS-ME-H 9-80 size = 80, mounting position=any, corrosion resistance class KBK = 2 - moderate corrosion stress, Food suitability = see advanced material information, ambient temperature = 10 °C - 50 °C

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min