
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Mounting plate
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8098888
- Max. operating pressure
10 bar
- Operating pressure (min.)
1.5 bar
- Pressure range
1.5 up to 10 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802341 FESTO Mounting plate 8098888 VABS-B14-90-FF14 1.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802341 FESTO Mounting plate 8098888 VABS-B14-90-FF14 1.5 up to 10 bar 1 pc(s)
Description
Mounting plate VABS-B14-90-FF14 Mounting position=arbitrary, design=connections rotated 90°, operating pressure=1.5 - 10 bar, operating medium=compressed air according to ISO 8573-1:2010 [7:-:-], corrosion resistance class KBK=2 - moderate corrosion stress
This text is machine translated.
This text is machine translated.



























