
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Mounting plate
- Min. display range
1.5 bar
- Display range (max.)
10 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8098889
- Max. operating pressure
10 bar
- Operating pressure (min.)
1.5 bar
- Pressure range
1.5 up to 10 bar
- Operating medium
Compressed air
- Packaging type
Carton
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802342 FESTO Mounting plate 8098889 VABA-B14-FL12-FL14 1.5 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802342 FESTO Mounting plate 8098889 VABA-B14-FL12-FL14 1.5 up to 10 bar 1 pc(s)
Description
Mounting plate VABA-B14-FL12-FL14 mounting position=arbitrary, operating pressure=1.5 - 10 bar, operating medium=compressed air according to ISO 8573-1:2010 [7:-:-], corrosion resistance class KBK=2 - moderate corrosion stress, storage temperature=-20 - 60 °C.
This text is machine translated.
This text is machine translated.



























