
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 5.5 g
- Product type
Mounting plate
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
196951
- Weight
5.5 g
- Nominal width
10 mm
- Max. ambient temperature
60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117569 FESTO Mounting plate VN-T2-BP-NRH 196951 Nominal width (details) 10 mm
User & Safety Instructions
User & Safety Instructions 2117569 FESTO Mounting plate VN-T2-BP-NRH 196951 Nominal width (details) 10 mm
Information
Information 2117569 FESTO Mounting plate VN-T2-BP-NRH 196951 Nominal width (details) 10 mm
Description
Mounting plate VN-T2-BP-NRH for vacuum suction nozzle VN-... with width 10 mm. Top Hat rail mounting Corrosion resistance class KBK=2 - moderate corrosion stress, ambient temperature=0 - 60 °C, max. Tightening torque=0.5 Nm, product weight=5.5 g, mounting type=(* with through hole, * with DIN rail)
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min













