• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-M23G15-EH-20-Q10N-R3LEG14 5251393 Encoder cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Encoder cable

Type

NEBM-M23G15-EH-20-Q10N-R3LEG14

Connection

RJ45

Manufacturer part #

5251393

Cable length

20 m

Max. ambient temperature

+90 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802391 FESTO NEBM-M23G15-EH-20-Q10N-R3LEG14 5251393 Encoder cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802391 FESTO NEBM-M23G15-EH-20-Q10N-R3LEG14 5251393 Encoder cable 1 pc(s)