• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-SF1W31-EH-5-Q15N-LE28 8113307 Motor cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Motor cable

Type

NEBM-SF1W31-EH-5-Q15N-LE28

Connection

Plug

Manufacturer part #

8113307

Factory colour

Black

Cable length

5 m

Max. ambient temperature

+75 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2802396 FESTO NEBM-SF1W31-EH-5-Q15N-LE28 8113307 Motor cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802396 FESTO NEBM-SF1W31-EH-5-Q15N-LE28 8113307 Motor cable 1 pc(s)

Description

Motor cable NEBM-SF1W31-EH-5-Q15N-LE28 Conforms to standard=DIN 47100, line name=without shield carrier, connection frequency=30, product weight=1480 g, electrical connection 1, Function=Field device side

This text is machine translated.