• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-T1G8-E-20-N-S1G15 5105627 Encoder cable 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • cable diameter 6 mm
  • Material cable sheath: TPE-U (PUR)
  • Operating voltage range: 0 V/AC-30 V/AC
  • Electrical connection 1: box, straight, ITT M3, 12-pin
  • Electrical connection 2: Plug, straight, Sub-D, 15-pin
  • Ambient temperature: -40 °C to +80 °C
Product type

Encoder cable

Type

NEBM-T1G8-E-20-N-S1G15

Connection

Box

Manufacturer part #

5105627

Cable length

20.00 m

IP65

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124456 FESTO NEBM-T1G8-E-20-N-S1G15 5105627 Encoder cable 1 pc(s)

Description

Encoder cable NEBM-T1 G8-E-20-N-S1 G15 meets standard EN 61984, line name = without shield support, electrical connection 1, Function = field device side, electrical connection 1, design = square, electrical connection 1, connection type = socket

This text is machine translated.