• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NTSD-WD-11 533119 Junction box 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class: IP67
  • Ambient temperature: -5 °C - +50 °C
  • Product weight: 34 g
  • Material housing: PBT
  • Material plug contacts: copper alloy, brass
  • 16 A load capacity
Product type

Junction box

Type

NTSD-WD-11

Connection

Screw terminal

Type

Electrical connection: box angled, screw terminal, 4-pin

Manufacturer part #

533119

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118233 FESTO NTSD-WD-11 533119 Junction box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118233 FESTO NTSD-WD-11 533119 Junction box 1 pc(s)

Information

Information 2118233 FESTO NTSD-WD-11 533119 Junction box 1 pc(s)

Description

Mains connection socket NTSD-WD-11 for valve terminals. Mounting type = with cap nut, mounting position=any, product weight = 34 g, electrical connection = (box angled, screw terminal, 4-pin), operating voltage range AC = ≤ = 250 V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)