• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pillow block 174374 HNC-100 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 1009 g
Product type

Pillow block

Operating temperature

-40 up to +150 °C

Min. operating temperature

-40 °C

Max. operating temperature

+150 °C

Manufacturer part #

174374

Material (details)

Steel, galvanised.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116336 FESTO Pillow block 174374 HNC-100 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116336 FESTO Pillow block 174374 HNC-100 1 pc(s)

Information

Information 2116336 FESTO Pillow block 174374 HNC-100 1 pc(s)

Description

Foot fastening HNC-100 size = 100, based on ISO 15552 norm = (previously also VDMA 24652, ISO 6431, NF E 49 003.1, UNI 10290), corresponds to standard = ISO 15552 (previously also VDMA 24652, ISO 6431, NF E 49 003.1, UNI 10290), corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = -40 - 150 °C

This text is machine translated.