• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pillow block 3371841 DAMH-Q12-8 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 40g
Product type

Pillow block

Operating temperature

0 up to +60 °C

Min. operating temperature

0 °C

Max. operating temperature

+60 °C

Manufacturer part #

3371841

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2123825 FESTO Pillow block 3371841 DAMH-Q12-8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2123825 FESTO Pillow block 3371841 DAMH-Q12-8 1 pc(s)

Description

Foot fastening DAMH-Q 12-8 size=8, the installation position=any, corrosion resistance class KBK = 1 - Low corrosion stress, ambient temperature = 0 - 60°C, max. Tightening torque = 1 Nm

This text is machine translated.