• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pillow block 3371843 DAMH-Q12-16 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pillow block DAMH-Q12-16

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • All mounting positions permitted
Product type

Pillow block

Type

Corrosion resistance class KBK 

Manufacturer part #

3371843

Material (details)

Steel

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938345 FESTO Pillow block 3371843 DAMH-Q12-16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938345 FESTO Pillow block 3371843 DAMH-Q12-16 1 pc(s)