
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Plastic coil hose PUN-4X0,75-S-1-BL
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Plastic coil hose
- Outside Ø
4 mm
- Inside diameter
2.6 mm
- Display range (max.)
10 bar
- Content
1 pc(s)
- Manufacturer part #
197588
- Max. operating pressure
10 bar
- Pressure range
10 bar (max)
- Operating medium
Compressed air
- Material
TPU
- Pipe Ø
4 mm
- Min. operating pressure
-0.95 bar
- Max. temperature
+60 °C
- Min. temperature
-35 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968388 FESTO Plastic coil hose PUN-4X0,75-S-1-BL 197588 10 bar (max) Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.27€ 24.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















