• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure switch 159259 PEV-1/4-A-SW27 G1/4 1 up to 10 bar 1 change-over 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

PEV-1/4-A-SW27

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Housing Material: galvanized steel
  • Measurement size: Relative pressure
  • Electrical connection: Plug, 4-pin
  • Max. Switching frequency: 3 Hz
  • IP65 rating
  • Mounting type: can be screwed into
Type

PEV-1/4-A-SW27

Operating medium

Compressed Air

Product type

Pressure switch

Min. switching pressure range

1 bar

Max. switching pressure range

10 bar

Switching pressure

1 up to 10 bar

Media temperature (range)

-20 up to +80 °C

Type

Pneumatic connection: G1/4

Manufacturer part #

159259

Operating voltage

250 V

Fluid connection

G1/4

Functions

CO

Weight

138 g

Contact type

1 change-over

Max. media temperature

+80 °C

Media temperature (min.)

-20 °C

Connection

Connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937352 FESTO Pressure switch 159259 PEV-1/4-A-SW27 G1/4 1 up to 10 bar 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937352 FESTO Pressure switch 159259 PEV-1/4-A-SW27 G1/4 1 up to 10 bar 1 change-over 1 pc(s)

Description

Pressure switches PEV-1/4-A-SW27 opens or closes an electrical circuit when reaching a certain pressure value. Adjustable Pressure switching point. CE mark (see declaration of conformity) = to EU Low Voltage Directive, measurement size = relative pressure, measuring method = pneumatically-electric pressure transducer, pressure measuring range = 1 - 10 bar, Operating pressure = 1 - 10 bar

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)