• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SME-10-SL-LED-24 173212 round groove Relay contact

Product type
Proximity sensor
Max. operating voltage
27 V AC
Outputs
Relay contact
Model
Inductive
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SME-10-SL-LED-24

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 5 g
  • Max. output current 100 mA
  • Mounting type: clamped in rounded groove
  • Max. circuit breaking capacity 1 W
Product type

Proximity sensor

Type

SME-10-SL-LED-24

Min. operating voltage

12 V AC

Max. operating voltage

27 V AC

Operating voltage

12 - 27 V AC

Outputs

Relay contact

Enclosure material

PPS

TPE-U(PU)

Steel

Brass

Model

Inductive

Installation type

round groove

Connector

M8

Cable length

30.00 cm

Features

LED indicator

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

IP67

Content

1 pc(s)

Type

Mounting type: clamped in rounded groove; Electrical connection: cable with plug, M8 x 1, 3-pin

Switching frequency

500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1943930 FESTO Proximity sensor Inductive SME-10-SL-LED-24 173212 round groove Relay contact

User & Safety Instructions

User & Safety Instructions 1943930 FESTO Proximity sensor Inductive SME-10-SL-LED-24 173212 round groove Relay contact

Description

Proximity switch SME-10-SL-LED-24 electric, with reed contact, for drives with rounded groove, with M8 plug. Design, according to standard EN 60947-5-2 = for rounded groove, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free

This text is machine translated.

More interesting products

(*All information is plus legal VAT)