• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SME-8M-DS-24V-K-5,0-OE 543863 M8 T groove

Product type
Proximity sensor
Max. operating voltage
30 V AC
Model
Inductive
Connector
Cable
Type
SME-8M-DS-24V-K-5,0-OE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Proximity switch SME-8M-DS-24 V-K-5.0-OE

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 58.3 g
  • Cable length: 5 m
  • Max. switching capacity of 10 W
  • Max. output current 500 mA
  • Mounting type: screwed
Product type

Proximity sensor

Type

SME-8M-DS-24V-K-5,0-OE

Min. operating voltage

5 V AC

Max. operating voltage

30 V AC

Operating voltage

5 - 30 V AC

Enclosure material

PA

Steel

Model

Inductive

Installation type

T groove

Size

M8

Connector

Cable

Cable length

5.00 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Type

Switching element function: closer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893611 FESTO Proximity sensor Inductive SME-8M-DS-24V-K-5,0-OE 543863 M8 T groove

User & Safety Instructions

User & Safety Instructions 1893611 FESTO Proximity sensor Inductive SME-8M-DS-24V-K-5,0-OE 543863 M8 T groove

Description

Proximity switch SME-8M-DS-24 V-K-5.0-OE electric, with reed contact, for drives with T-slot, assembly from above, with cable. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, special properties = oil-resistant, material note = (* copper and PTFE-free, * RoHS compliant), measuring principle = Magnetic Reed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)