• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO QH-QS-6-1/8 153487 Ball valve -1 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Ball valve QH-QS-6-1/8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 15g, normal nominal flow rate: 560 l/min
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Ball valve

Manufacturer part #

153487

Type

Operating method: manual

Operating temperature

0 up to +60 °C

Min. operating temperature

0 °C

Max. operating temperature

+60 °C

Connection

R1/8, QS-6

Max. operating pressure

10 bar

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 10 bar

Operating medium

Compressed air

Nominal width

2.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894551 FESTO QH-QS-6-1/8 153487 Ball valve -1 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894551 FESTO QH-QS-6-1/8 153487 Ball valve -1 up to 10 bar 1 pc(s)

Information

Information 1894551 FESTO QH-QS-6-1/8 153487 Ball valve -1 up to 10 bar 1 pc(s)

What kind of Ball Valves are you looking for?

More interesting products

(*All information is plus legal VAT)