• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Quick bleed valve 548001 VBQF-U-G14-E 0.5 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Quick bleed valve VBQF-U-G14-E

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Quick bleed valve

Min. display range

0.5 bar

Display range (max.)

10 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

548001

Max. operating pressure

10 bar

Operating pressure (min.)

0.5 bar

Pressure range

0.5 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944807 FESTO Quick bleed valve 548001 VBQF-U-G14-E 0.5 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944807 FESTO Quick bleed valve 548001 VBQF-U-G14-E 0.5 up to 10 bar 1 pc(s)